JD-8560US-2 | ||
---|---|---|
DigiKey Part Number | 1644-JD-8560US-2-ND | |
Manufacturer | ||
Manufacturer Product Number | JD-8560US-2 | |
Description | KEYBOARD/MOUSE WIRELESS BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard and Mouse (Wireless) | |
Number of Keys | 104 | |
Interface | USB (Wireless) | |
Features | 10 HotKeys | |
Color | Black | |
Size / Dimension | 18.197" L x 6.386" W x 0.917" H (462.20mm x 162.20mm x 23.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥679.00000 | ¥679.00 |
10 | ¥633.75400 | ¥6,337.54 |
25 | ¥611.11680 | ¥15,277.92 |
50 | ¥602.06520 | ¥30,103.26 |
100 | ¥588.48420 | ¥58,848.42 |