G84-4420LPBEU-2 | ||
---|---|---|
DigiKey Part Number | CH914-ND | |
Manufacturer | ||
Manufacturer Product Number | G84-4420LPBEU-2 | |
Description | KEYBOARD NOTEBOOK 83KEY 2XPS/2 B | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 83 | |
Interface | PS/2 | |
Features | Trackball | |
Color | Black | |
Size / Dimension | 14.570" L x 5.470" W x 0.770" H (370.00mm x 139.00mm x 19.60mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | G84-4400 Datasheet |
PCN Design/Specification | G84-44xx Controller 14/Dec/2011 |
HTML Datasheet | G84-4400 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.60.2000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,308.35000 | ¥1,308.35 |
Attribute | Description |
---|---|
Other Names | G844420LPBEU2 2266-G84-4420LPBEU-2 CH914 |
Standard Package | 10 |