QBE-R | ||
---|---|---|
DigiKey Part Number | QBE-R-ND | |
Manufacturer | ||
Manufacturer Product Number | QBE-R | |
Description | CLEANER APC/MTP SC CONNECTORS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cleaner APC, MTP SC Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Specifications | APC, MTP SC Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.71000 | ¥457.71 |