100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD160GRA101MF61G

DigiKey Part Number
565-HHXD160GRA101MF61GTR-ND - Tape & Reel (TR)
565-HHXD160GRA101MF61GCT-ND - Cut Tape (CT)
565-HHXD160GRA101MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD160GRA101MF61G
Description
CAP ALUMHYB 100UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Capacitance
100 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
45mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥4.81300¥48.13
50¥3.63380¥181.69
100¥3.26080¥326.08
500¥2.61836¥1,309.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.41576¥2,415.76
2,000¥2.24739¥4,494.78
3,000¥2.16240¥6,487.20
5,000¥2.06767¥10,338.35
7,000¥2.01197¥14,083.79
10,000¥1.95818¥19,581.80
Manufacturers Standard Package