Parametric Equivalent

HHXD160ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD160ARA101MF61GTR-ND - Tape & Reel (TR) 565-HHXD160ARA101MF61GCT-ND - Cut Tape (CT) 565-HHXD160ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160ARA101MF61G |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD160ARA101MF61G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD160GRA101MF61G | Chemi-Con | 890 | 565-HHXD160GRA101MF61GCT-ND | ¥7.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥6.22700 | ¥62.27 |
| 50 | ¥4.75020 | ¥237.51 |
| 100 | ¥4.28290 | ¥428.29 |
| 500 | ¥3.47776 | ¥1,738.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.22396 | ¥3,223.96 |
| 2,000 | ¥3.01300 | ¥6,026.00 |
| 3,000 | ¥2.90657 | ¥8,719.71 |
| 5,000 | ¥2.78793 | ¥13,939.65 |
| 7,000 | ¥2.71821 | ¥19,027.47 |
| 10,000 | ¥2.65088 | ¥26,508.80 |


