HHXD160ARA101MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 890
Unit Price: ¥7.61000
Datasheet
Image for HHXD160ARA101MF61G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD160ARA101MF61G

DigiKey Part Number
565-HHXD160ARA101MF61GTR-ND - Tape & Reel (TR)
565-HHXD160ARA101MF61GCT-ND - Cut Tape (CT)
565-HHXD160ARA101MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD160ARA101MF61G
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
HHXD160ARA101MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD160GRA101MF61GChemi-Con890565-HHXD160GRA101MF61GCT-ND¥7.61000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥6.22700¥62.27
50¥4.75020¥237.51
100¥4.28290¥428.29
500¥3.47776¥1,738.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.22396¥3,223.96
2,000¥3.01300¥6,026.00
3,000¥2.90657¥8,719.71
5,000¥2.78793¥13,939.65
7,000¥2.71821¥19,027.47
10,000¥2.65088¥26,508.80
Manufacturers Standard Package