
EMZR500ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMZR500ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMZR500ARA101MF80GCT-ND - Cut Tape (CT) 565-EMZR500ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR500ARA101MF80G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR500ARA101MF80G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.70400 | ¥27.04 |
| 50 | ¥1.99960 | ¥99.98 |
| 100 | ¥1.77720 | ¥177.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.28741 | ¥1,158.67 |
| 1,800 | ¥1.18340 | ¥2,130.12 |
| 2,700 | ¥1.13090 | ¥3,053.43 |
| 4,500 | ¥1.07233 | ¥4,825.48 |
| 6,300 | ¥1.03791 | ¥6,538.83 |
| 9,000 | ¥1.00463 | ¥9,041.67 |

