
APXG160ARA561MJ80G | |
|---|---|
DigiKey Part Number | 565-4289-2-ND - Tape & Reel (TR) 565-4289-1-ND - Cut Tape (CT) 565-4289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA561MJ80G |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG160ARA561MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥5.84700 | ¥58.47 |
| 50 | ¥4.45720 | ¥222.86 |
| 100 | ¥4.01730 | ¥401.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.25800 | ¥1,629.00 |
| 1,000 | ¥3.01876 | ¥3,018.76 |
| 1,500 | ¥2.89806 | ¥4,347.09 |
| 2,500 | ¥2.76345 | ¥6,908.63 |
| 3,500 | ¥2.68436 | ¥9,395.26 |
| 5,000 | ¥2.60794 | ¥13,039.70 |
| 6,000 | ¥2.57159 | ¥15,429.54 |
| 12,000 | ¥2.44860 | ¥29,383.20 |
| 12,500 | ¥2.44205 | ¥30,525.62 |



