MPQ2222 PBFREE

DigiKey Part Number
1514-MPQ2222PBFREE-ND
Manufacturer
Manufacturer Product Number
MPQ2222 PBFREE
Description
TRANS 4NPN 40V 0.5A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 500mA 200MHz 650mW Through Hole TO-116
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
4 NPN (Quad)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 30mA, 300mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
650mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
TO-116
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.87000¥41.87
25¥33.19240¥829.81
100¥28.45120¥2,845.12
500¥25.29030¥12,645.15
1,000¥21.65481¥21,654.81
2,000¥20.39029¥40,780.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.