Direct
Similar
Similar
Similar
Similar
Similar
Similar

CMR1-04M BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1-04MBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMR1-04M BK PBFREE |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1GB-13-F | Diodes Incorporated | 76,774 | RS1GB-FDICT-ND | ¥4.63000 | Direct |
| S1GB-13-F | Diodes Incorporated | 662,590 | 31-S1GB-13-FCT-ND | ¥2.65000 | Direct |
| 1SR156-400TE25 | Rohm Semiconductor | 5,942 | 846-1SR156-400TE25CT-ND | ¥4.05000 | Similar |
| ES1G | onsemi | 51,308 | ES1GFSCT-ND | ¥4.30000 | Similar |
| ES1G-13-F | Diodes Incorporated | 15,869 | ES1G-FDICT-ND | ¥5.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,200 | ¥2.35581 | ¥7,538.59 |








