
CMPD3003S TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD3003STRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD3003STRPBFREECT-ND - Cut Tape (CT) 1514-CMPD3003STRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD3003S TR PBFREE |
Description | DIODE ARRAY GP 180V 200MA SOT23 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 180 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 300 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 nA @ 125 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 180 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD1503-TP | MCC (Micro Commercial Components) | 673 | MMBD1503TPMSCT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥5.89700 | ¥58.97 |
| 100 | ¥3.85550 | ¥385.55 |
| 500 | ¥2.97802 | ¥1,489.01 |
| 1,000 | ¥2.69536 | ¥2,695.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.33619 | ¥7,008.57 |
| 6,000 | ¥2.15534 | ¥12,932.04 |
| 9,000 | ¥2.06320 | ¥18,568.80 |
| 15,000 | ¥1.95970 | ¥29,395.50 |
| 21,000 | ¥1.89842 | ¥39,866.82 |
| 30,000 | ¥1.83888 | ¥55,166.40 |


