Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ3V3 TR PBFREE

DigiKey Part Number
1514-CMOZ3V3TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ3V3TRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ3V3TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ3V3 TR PBFREE
Description
DIODE ZENER 3.3V 300MW SOD523
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,122
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥5.30900¥53.09
100¥3.45340¥345.34
500¥2.65640¥1,328.20
1,000¥2.39955¥2,399.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.07298¥6,218.94
6,000¥1.90853¥11,451.18
9,000¥1.82476¥16,422.84
15,000¥1.73063¥25,959.45
21,000¥1.67490¥35,172.90
30,000¥1.62074¥48,622.20
Manufacturers Standard Package