CMOZ10L TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMOZ10LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ10LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ10LTRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMOZ10L TR PBFREE | |
Description | DIODE ZENER 10V 250MW SOD523 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 10 V 250 mW ±5% Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CMOZ1L8 thru CMOZ47L |
Environmental Information | RoHS Cert |
HTML Datasheet | CMOZ1L8 thru CMOZ47L |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥5.86900 | ¥58.69 |
100 | ¥4.06470 | ¥406.47 |
500 | ¥3.39598 | ¥1,697.99 |
1,000 | ¥2.89017 | ¥2,890.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57405 | ¥7,722.15 |
6,000 | ¥2.43858 | ¥14,631.48 |
9,000 | ¥2.25795 | ¥20,321.55 |
30,000 | ¥2.23559 | ¥67,067.70 |
Attribute | Description |
---|---|
Other Names | 1514-CMOZ10LTRPBFREECT CMOZ10L DKR-ND CMOZ10LCT CMOZ10L TR CMOZ10LDKR-ND CMOZ10L TR LEAD FREE CMOZ10L CT-ND CMOZ10L DKR CMOZ10LDKR 1514-CMOZ10LTRPBFREETR CMOZ10LTR-ND CMOZ10L TR-ND CMOZ10LCT-ND 1514-CMOZ10LTRPBFREEDKR CMOZ10L CT CMOZ10LTR |
Standard Package | 3,000 |