Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ5235B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5235BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMDZ5235B BK PBFREE |
Description | DIODE ZENER 6.8V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDZ5235B TR PBFREE | Central Semiconductor Corp | 795 | 1514-CMDZ5235BTRPBFREECT-ND | ¥7.03000 | Parametric Equivalent |
| BZX384-B6V8,115 | Nexperia USA Inc. | 0 | 1727-3668-1-ND | ¥0.00000 | Similar |
| BZX384-C6V8,115 | Nexperia USA Inc. | 0 | 1727-6232-1-ND | ¥0.00000 | Similar |
| BZX384B6V8-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-E3-08GICT-ND | ¥3.47000 | Similar |
| BZX384B6V8-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B6V8-E3-18GICT-ND | ¥1.90000 | Similar |




