RMB | USD

Obsolete item.
4-DIP

PS2561-1-V

Digi-Key Part Number
PS2561-1-V-ND
Manufacturer
CEL
Manufacturer Product Number
PS2561-1-V
Supplier
Description
OPTOISOLATOR 5KV TRANS 4DIP
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CEL
Series
Package
Tube
Part Status
Obsolete
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.17V
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300"", 7.62mm)
Number of Channels
1
Current - DC Forward (If) (Max)
80mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.40.8000
Non-Stock

Additional Resources
AttributeDescription
Standard Package100