SV190115 | ||
---|---|---|
DigiKey Part Number | 1864-2176-ND | |
Manufacturer | ||
Manufacturer Product Number | SV190115 | |
Description | SENSOR PROX CAPACITIVE IP20 MOD | |
Customer Reference | ||
Detailed Description | General Purpose Sensor Amplifier DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | General Purpose | |
Voltage - Supply | 115V | |
Output Type | Relay | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | DIN Rail | |
Base Product Number |