RM1A23D75 | ||
---|---|---|
DigiKey Part Number | 1864-1223-ND | |
Manufacturer | ||
Manufacturer Product Number | RM1A23D75 | |
Description | SSR RELAY SPST-NO 75A 24-265V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 265 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RM23(40,48,60) Datasheet |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment Carlo Gavazzi RM1A Series Solid State Relays | Digi-Key Daily |
Featured Product | RM1A Series Zero Switching Solid State Relays |
HTML Datasheet | RM23(40,48,60) Datasheet |
Scheme-It | RM1A23D50 Scheme-It® |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥911.47000 | ¥911.47 |
10 | ¥865.89600 | ¥8,658.96 |
50 | ¥820.32460 | ¥41,016.23 |
100 | ¥792.98050 | ¥79,298.05 |
Attribute | Description |
---|---|
Other Names | 1864-1223 |
Standard Package | 20 |