RGC1A60D60KGU | ||
---|---|---|
DigiKey Part Number | 1864-1198-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC1A60D60KGU | |
Description | RELAY SSR 32VDC 1PH 600V 60A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC1A60D60KGU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 60 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,452.27000 | ¥1,452.27 |
10 | ¥1,379.66100 | ¥13,796.61 |
50 | ¥1,307.04860 | ¥65,352.43 |