RGC1A60D40KGU | ||
---|---|---|
DigiKey Part Number | 1864-1195-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC1A60D40KGU | |
Description | RELAY SSR 32VDC 1PH 600V 40A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC1A60D40KGU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 40 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RGC(U Connection) Datasheet |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | RGC1 Series Solid State Relays |
CAD Models | RGC1A60D40KGU Models |
HTML Datasheet | RGC(U Connection) Datasheet |
Forum Discussions | Solid State Relay Parallel Outputs |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,061.91000 | ¥1,061.91 |
10 | ¥1,008.81100 | ¥10,088.11 |
50 | ¥955.71760 | ¥47,785.88 |
Attribute | Description |
---|---|
Other Names | 1864-1195 |
Standard Package | 5 |