RGC1A60A42KGE | ||
---|---|---|
DigiKey Part Number | 1864-1182-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC1A60A42KGE | |
Description | RELAY SSR 275VAC IN 1PH 600V 43A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC1A60A42KGE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 43 A | |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,168.90000 | ¥1,168.90 |
10 | ¥1,110.45900 | ¥11,104.59 |
50 | ¥1,052.01500 | ¥52,600.75 |