RGC1A60A30KKE | ||
---|---|---|
DigiKey Part Number | 1864-1181-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC1A60A30KKE | |
Description | RELAY SSR 275VAC IN 1PH 600V 30A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC1A60A30KKE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥938.67000 | ¥938.67 |
10 | ¥891.73200 | ¥8,917.32 |
50 | ¥844.80040 | ¥42,240.02 |
100 | ¥816.64130 | ¥81,664.13 |