RGC1A60A25KKE | ||
---|---|---|
DigiKey Part Number | 1864-1179-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC1A60A25KKE | |
Description | RELAY SSR 275VAC IN 1PH 600V 25A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC1A60A25KKE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RGC(E Connection) Datasheet |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Featured Product | RGC1 Series Solid State Relays |
CAD Models | RGC1A60A25KKE Models |
HTML Datasheet | RGC(E Connection) Datasheet |
Forum Discussions | Solid State Relay Parallel Outputs |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥920.32000 | ¥920.32 |
10 | ¥874.30300 | ¥8,743.03 |
50 | ¥828.28880 | ¥41,414.44 |
100 | ¥800.67930 | ¥80,067.93 |
Attribute | Description |
---|---|
Other Names | 1864-1179 |
Standard Package | 10 |