RGC1A23A15KKE | ||
---|---|---|
DigiKey Part Number | 1864-2701-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC1A23A15KKE | |
Description | SSR ZC 230V 20A 800VP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RGC1A23A15KKE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC | |
Voltage - Load | 24 ~ 240V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥575.60000 | ¥575.60 |
10 | ¥546.81700 | ¥5,468.17 |
50 | ¥518.03680 | ¥25,901.84 |
100 | ¥500.77070 | ¥50,077.07 |