PB22SIE0R | ||
---|---|---|
DigiKey Part Number | 1864-2583-ND | |
Manufacturer | ||
Manufacturer Product Number | PB22SIE0R | |
Description | CONFIG SW BODY PUSHBUTTON ILLUM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated | |
Datasheet | Datasheet | |
EDA/CAD Models | PB22SIE0R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Carlo Gavazzi, PB | |
Panel Cutout Dimensions | 22mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥60.79300 | ¥607.93 |