RMB | USD

ICB12S30N_M1

ICB12S30N04NAM1

Digi-Key Part Number
ICB12S30N04NAM1-ND
Manufacturer
Carlo Gavazzi Inc.
Manufacturer Product Number
ICB12S30N04NAM1
Supplier
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Carlo Gavazzi Inc.
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157"" (4mm)
Output Type
NPN-NC/NO, 4-Wire
Response Frequency
2kHz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C (TA)
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Standard Package1