GSBB3P57H | ||
---|---|---|
DigiKey Part Number | 1864-2362-ND | |
Manufacturer | ||
Manufacturer Product Number | GSBB3P57H | |
Description | 3P 57 PINS BUSBAR FOR GSB | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | GSB Circuit Breakers | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GSB63 Type Datasheet |
HTML Datasheet | GSB63 Type Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.8585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,094.25000 | ¥1,094.25 |
10 | ¥831.64200 | ¥8,316.42 |
Attribute | Description |
---|---|
Other Names | 1864-2362 |
Standard Package | 1 |