GSB632PC3 | ||
---|---|---|
DigiKey Part Number | 1864-2340-ND | |
Manufacturer | ||
Manufacturer Product Number | GSB632PC3 | |
Description | MCB UL1077 C 2P 3A | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 3A 480 V AC DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GSB63 Type Datasheet |
Video File | Circuit Breaker Basics - Another Teaching Moment |
HTML Datasheet | GSB63 Type Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.21000 | ¥228.21 |
10 | ¥216.79800 | ¥2,167.98 |
50 | ¥205.38740 | ¥10,269.37 |
100 | ¥198.54210 | ¥19,854.21 |
Attribute | Description |
---|---|
Other Names | 1864-2340 GSB63 |
Standard Package | 6 |