GMB63H1PC6 | ||
---|---|---|
DigiKey Part Number | 1864-1388-ND | |
Manufacturer | ||
Manufacturer Product Number | GMB63H1PC6 | |
Description | CIR BRKR THERM-MAG 6A 480/277V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 6A 480 V AC DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GMB63 Series Datasheet |
Video File | Circuit Breaker Basics - Another Teaching Moment |
PCN Design/Specification | |
HTML Datasheet | GMB63 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.31000 | ¥342.31 |
10 | ¥325.19700 | ¥3,251.97 |
50 | ¥308.08120 | ¥15,404.06 |
100 | ¥297.81270 | ¥29,781.27 |
Attribute | Description |
---|---|
Other Names | 1864-1388 |
Standard Package | 12 |