GEH63A315 | ||
---|---|---|
DigiKey Part Number | 1864-1873-ND | |
Manufacturer | ||
Manufacturer Product Number | GEH63A315 | |
Description | HANDLE GMS-63 315MM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Handle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handle | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.03000 | ¥404.03 |
10 | ¥383.83100 | ¥3,838.31 |
Attribute | Description |
---|---|
Other Names | 1864-1873 |
Standard Package | 1 |