FAA08DW24 | ||
---|---|---|
DigiKey Part Number | 1864-1132-ND | |
Manufacturer | ||
Manufacturer Product Number | FAA08DW24 | |
Description | RELAY TIME DELAY 300HR 8A 250V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 8A @ 250VAC Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FAA01,FAA08 Datasheet |
HTML Datasheet | FAA01,FAA08 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,115.00000 | ¥1,115.00 |
5 | ¥1,059.25200 | ¥5,296.26 |
10 | ¥1,025.80200 | ¥10,258.02 |
25 | ¥992.35520 | ¥24,808.88 |
Attribute | Description |
---|---|
Other Names | 1864-1132 |
Standard Package | 5 |