DPD02DM44B | ||
---|---|---|
DigiKey Part Number | 1864-1670-ND | |
Manufacturer | ||
Manufacturer Product Number | DPD02DM44B | |
Description | 3PH MONITORING RELAY 240V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 120 ~ 277VAC | |
Trip Range | 102 ~ 318V AC | |
Delay Time | 0 ~ 60s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,966.54000 | ¥2,966.54 |
10 | ¥2,607.90400 | ¥26,079.04 |