DPD02DM44 | ||
---|---|---|
DigiKey Part Number | 1864-1669-ND | |
Manufacturer | ||
Manufacturer Product Number | DPD02DM44 | |
Description | 3PH MONITORING RELAY 480V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 208 ~ 480VAC | |
Trip Range | 177 ~ 552V AC | |
Delay Time | 0 ~ 60s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DPD Datasheet |
HTML Datasheet | DPD Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,283.10000 | ¥2,283.10 |
5 | ¥2,168.94400 | ¥10,844.72 |
10 | ¥2,100.46000 | ¥21,004.60 |
25 | ¥2,031.96520 | ¥50,799.13 |
Attribute | Description |
---|---|
Other Names | 1864-1669 |
Standard Package | 5 |