DPA53CM23 | ||
---|---|---|
DigiKey Part Number | 1864-1114-ND | |
Manufacturer | ||
Manufacturer Product Number | DPA53CM23 | |
Description | RELAY MONITOR 3PHASE 160-240 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Phase Loss, Phase Sequence 208 ~ 240VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | 160 ~ 240V AC | |
Delay Time | - | |
Voltage - Supply | 208 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DPA53 Datasheet |
Video File | Carlo Gavazzi Three-Phase Monitoring Relays | Digi-Key Daily |
Featured Product | DP Series Three-Phase Monitoring Relays |
HTML Datasheet | DPA53 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,373.13000 | ¥1,373.13 |
Attribute | Description |
---|---|
Other Names | 1864-1114 |
Standard Package | 5 |