CTD-KIT | ||
---|---|---|
DigiKey Part Number | 1864-1652-ND | |
Manufacturer | ||
Manufacturer Product Number | CTD-KIT | |
Description | CTD-KIT ACC KIT FOR CURR TRANS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Screws | |
For Use With/Related Products | Transformers |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.15.2010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.17000 | ¥113.17 |
10 | ¥95.93200 | ¥959.32 |
Attribute | Description |
---|---|
Other Names | 1864-1652 |
Standard Package | 3 |