CPTDINAV53HA1AX | ||
---|---|---|
DigiKey Part Number | 1864-1650-ND | |
Manufacturer | ||
Manufacturer Product Number | CPTDINAV53HA1AX | |
Description | TRANSDUCER VOLTAGE 90-260VAC/DC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | True RMS AC Voltage Transducer 400 ~ 690VAC Input 0 ~ 20mA Output 90 ~ 260VAC/DC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | True RMS AC Voltage Transducer | |
Input Range | 400 ~ 690VAC | |
Output | 0 ~ 20mA | |
Isolation | 4000VAC (Test) | |
Response Time | 400ms | |
Accuracy | ±0.5% | |
Voltage - Supply | 90 ~ 260VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | CE, CSA, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,769.71000 | ¥6,769.71 |