CLSA2 | ||
---|---|---|
DigiKey Part Number | 1864-1624-ND | |
Manufacturer | ||
Manufacturer Product Number | CLSA2 | |
Description | MAGNET PLASTIC CODED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Plastic Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | - | |
Housing Material | Plastic | |
Material - Magnet | - | |
Package / Case | Cylinder | |
Operating Temperature | 70°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.06000 | ¥317.06 |
5 | ¥301.21000 | ¥1,506.05 |
10 | ¥291.69900 | ¥2,916.99 |
25 | ¥282.18680 | ¥7,054.67 |