CLP2FA1BM24 | ||
---|---|---|
DigiKey Part Number | 1864-1620-ND | |
Manufacturer | ||
Manufacturer Product Number | CLP2FA1BM24 | |
Description | COND LEVEL 2+1 MULTIPLEX PLG | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 24VAC/DC Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VAC/DC | |
Sensitivity | 250Ohm ~ 500kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,618.63000 | ¥2,618.63 |
5 | ¥2,487.70000 | ¥12,438.50 |
10 | ¥2,409.14900 | ¥24,091.49 |
25 | ¥2,330.59200 | ¥58,264.80 |