CLD2EA1CM24 | ||
---|---|---|
DigiKey Part Number | 1864-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | CLD2EA1CM24 | |
Description | CONTROL LIQ LEV DPDT 24 V AC/DC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller High/Low Level DPDT (2 Form C) 24VAC/DC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VAC/DC | |
Sensitivity | 250Ohm ~ 500kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | DPDT (2 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,877.98000 | ¥2,877.98 |
5 | ¥2,734.08400 | ¥13,670.42 |
10 | ¥2,647.75300 | ¥26,477.53 |
25 | ¥2,561.41520 | ¥64,035.38 |