RMB | USD

cms-photo-not-available

CGD06-SE110V

Digi-Key Part Number
CGD06-SE110V-ND
Manufacturer
Carlo Gavazzi Inc.
Manufacturer Product Number
CGD06-SE110V
Supplier
Description
DSSOLR(7SEG) SCREW EXT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Carlo Gavazzi Inc.
Series
Package
Box
Part Status
Active
Function
Multiple
Voltage - Supply
110VAC
Trip Range
500mA ~ 6A
Delay Time
0 ~ 60s
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
Manual Reset, Test Button
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names
CGD06SE110V
CGD06SE110V-ND
Standard Package1