BRSY | ||
---|---|---|
DigiKey Part Number | 1864-1505-ND | |
Manufacturer | ||
Manufacturer Product Number | BRSY | |
Description | RS232 COMM MODULE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Communications RS232 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | UDM35/40/60 Series | |
Specifications | RS232 | |
Includes | - |
Resource Type | Link |
---|---|
Datasheets | UDM35 Datasheet |
HTML Datasheet | UDM35 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,180.09000 | ¥2,180.09 |
5 | ¥2,071.08600 | ¥10,355.43 |
10 | ¥2,005.69200 | ¥20,056.92 |
25 | ¥1,940.28800 | ¥48,507.20 |
Attribute | Description |
---|---|
Other Names | 1864-1505 |
Standard Package | 5 |