BPL | ||
---|---|---|
DigiKey Part Number | 1864-1139-ND | |
Manufacturer | ||
Manufacturer Product Number | BPL | |
Description | PWR SUPPLY MODULE 18-60V AC/DC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Power Supply 18 ~ 60VAC/DC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Power Supply | |
For Use With/Related Products | UDM35/40/60 Series | |
Specifications | 18 ~ 60VAC/DC | |
Includes | - |
Resource Type | Link |
---|---|
Datasheets | UDM35 Datasheet |
HTML Datasheet | UDM35 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9540 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,195.02000 | ¥1,195.02 |
5 | ¥1,135.27400 | ¥5,676.37 |
10 | ¥1,099.42300 | ¥10,994.23 |
25 | ¥1,063.57560 | ¥26,589.39 |
Attribute | Description |
---|---|
Other Names | 1864-1139 |
Standard Package | 5 |