AX-4MF-40 | ||
---|---|---|
DigiKey Part Number | AX-4MF-40-ND | |
Manufacturer | ||
Manufacturer Product Number | AX-4MF-40 | |
Description | FRNT AUX 4NO MINI FAST-ON | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Auxiliary Contact Block CGMS Contactors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Contact Block | |
For Use With/Related Products | CGMS Contactors | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.52000 | ¥135.52 |
Attribute | Description |
---|---|
Standard Package | 1 |