12084 | ||
---|---|---|
DigiKey Part Number | 1066-1087-ND | |
Manufacturer | ||
Manufacturer Product Number | 12084 | |
Description | LENS CLEAR 20-36DEG MEDIUM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Lens with Integrated Mount Clear 20° ~ 36° Medium | |
Datasheet | Datasheet | |
EDA/CAD Models | 12084 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 20° ~ 36° | |
For Use With/Related Manufacturer | Cree, Everlight, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | - |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert of Compliance |
CAD Models | 12084 Models |
HTML Datasheet | 12083/84 Drawing |
Product Drawings | 12083/84 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.90.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.71000 | ¥16.71 |
48 | ¥11.12271 | ¥533.89 |
96 | ¥8.55927 | ¥821.69 |
480 | ¥7.73717 | ¥3,713.84 |
960 | ¥6.64919 | ¥6,383.22 |
2,016 | ¥6.28648 | ¥12,673.54 |
4,944 | ¥6.14143 | ¥30,363.23 |
9,840 | ¥6.04472 | ¥59,480.04 |
Attribute | Description |
---|---|
Other Names | 1066-1087 12084R3 |
Standard Package | 48 |