DBC56-1 | ||
---|---|---|
DigiKey Part Number | DBC56-1CA-ND | |
Manufacturer | ||
Manufacturer Product Number | DBC56-1 | |
Description | DRILL BIT CARBIDE 0.047" | |
Customer Reference | ||
Detailed Description | Drill Bit Carbide 0.047" (1.19mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Capital Advanced Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drill Bit | |
Diameter - Bit | 0.047" (1.19mm) | |
Diameter - Shank | 0.125" (3.18mm) | |
Material | Carbide |
Resource Type | Link |
---|---|
Datasheets | DBCxx-1 Datasheet |
Environmental Information | |
Featured Product | Series C Carbide Printed Circuit Drill Bits |
HTML Datasheet | DBCxx-1 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.50.2055 |
Attribute | Description |
---|---|
Other Names | DCB56-1CA DBC56-1CA DCB56-1CA-ND DCB56-1 |
Standard Package | 1 |