Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 70°C (158°F) | |
Rated Functioning Temperature | 100°C (212°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250 | |
Current Rating (Amps) | 5 A | |
Approval Agency | - | |
Maximum Temperature Limit | 180°C (356°F) | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥5.66445 | ¥56,644.50 |