Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 110°C (230°F) | |
Rated Functioning Temperature | 143°C (289°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250 | |
Current Rating (Amps) | 5 A | |
Approval Agency | - | |
Maximum Temperature Limit | 180°C (356°F) | |
Package / Case | Radial |
Resource Type | Link |
---|---|
Datasheets | Thermal Cut-Off Datasheet |
Environmental Information | Cantherm RoHS Cert |
HTML Datasheet | Thermal Cut-Off Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥5.66416 | ¥56,641.60 |
Attribute | Description |
---|---|
Other Names | MTS1S138 |
Standard Package | 1,000 |