F20A15005DCFB06E | ||
---|---|---|
DigiKey Part Number | 317-1580-ND | |
Manufacturer | ||
Manufacturer Product Number | F20A15005DCFB06E | |
Description | THERMOSTAT 150DEG C SPST-NC WIRE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 302°F (150°C) SPST-NC Housed Sensor Wire Leads - 4" (101.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 302°F (150°C) | |
Reset Temperature | 248°F (120°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Housed Sensor |
Resource Type | Link |
---|---|
Datasheets | F13,20,23 Series Datasheet |
Environmental Information | Cantherm RoHS Cert |
HTML Datasheet | F13,20,23 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.59000 | ¥59.59 |
10 | ¥44.70400 | ¥447.04 |
100 | ¥36.75960 | ¥3,675.96 |
1,000 | ¥28.81140 | ¥28,811.40 |
Attribute | Description |
---|---|
Other Names | 317-1580 |
Standard Package | 1 |