F20A09505ACFA06E | ||
---|---|---|
DigiKey Part Number | 317-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | F20A09505ACFA06E | |
Description | THERMOSTAT 95DEG C SPST-NC WIRE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 203°F (95°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 203°F (95°C) | |
Reset Temperature | 149°F (65°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Mounting Type | Through Hole | |
Package / Case | Potted - Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.49000 | ¥53.49 |
10 | ¥40.08800 | ¥400.88 |
25 | ¥35.63480 | ¥890.87 |
50 | ¥33.85420 | ¥1,692.71 |
100 | ¥32.96330 | ¥3,296.33 |
500 | ¥27.61820 | ¥13,809.10 |
1,000 | ¥25.83631 | ¥25,836.31 |