Thermostat 212°F (100°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS710025Z

DigiKey Part Number
317-1542-ND
Manufacturer
Manufacturer Product Number
CS710025Z
Description
THERMOSTAT 100DEG C SPST-NC CYL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 212°F (100°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
10A (250V), 15A (125V)
Manufacturer
Cantherm
Current Rating - DC
10A (24V), 15A (12V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bulk
Switching Cycles
100K
Part Status
Active
Termination Style
Quick Connect
Circuit
SPST-NC
Mounting Type
Chassis Mount
Switching Temperature
212°F (100°C)
Package / Case
Cylinder with Mounting Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.17000¥48.17
5¥43.27800¥216.39
10¥41.45200¥414.52
25¥39.27440¥981.86
50¥37.78640¥1,889.32
100¥36.42290¥3,642.29
500¥33.67828¥16,839.14
1,000¥32.65595¥32,655.95
Manufacturers Standard Package