B12A15005DEDB0GE | ||
---|---|---|
DigiKey Part Number | 317-1578-ND | |
Manufacturer | ||
Manufacturer Product Number | B12A15005DEDB0GE | |
Description | THERMOSTAT 150DEG C SPST-NC WIRE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 302°F (150°C) SPST-NC Housed Sensor Wire Leads - 4" (101.6mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B12A15005DEDB0GE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 302°F (150°C) | |
Reset Temperature | 248°F (120°C) | |
Current Rating - AC | 6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 1K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Housed Sensor |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.71000 | ¥51.71 |
10 | ¥41.38100 | ¥413.81 |
25 | ¥38.28160 | ¥957.04 |
100 | ¥33.10720 | ¥3,310.72 |
500 | ¥31.03810 | ¥15,519.05 |
1,000 | ¥28.96890 | ¥28,968.90 |